CAD | USD

cms-photo-not-available
TXR41AB00-2006AI
Digi-Key Part Number
TXR41AB00-2006AI-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
TXR41AB00-2006AI
Supplier
Description
CONN BACKSHELL ADPT SZ20 21 OLIV
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 21
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.468"" (37.29mm)
Shell Size - Insert
20, 21
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names753753-000
Standard Package38