CAD | USD

cms-photo-not-available
TXR40AB90-2010BI
Digi-Key Part Number
A144752-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
TXR40AB90-2010BI
Supplier
Description
CONN BACKSHELL ADPT SZ 21G OLIVE
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.457"" (37.00mm)
Shell Size - Insert
21, G
Thread Size
M31x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
576287-000
A144752
TXR40AB90-2010BI-ND
Standard Package1