cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB90-1410BI

Digi-Key Part Number
A144749-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
TXR40AB90-1410BI
Supplier
Description
CONN BACKSHELL ADPT SZ 15D OLIVE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.142" (29.00mm)
Shell Size - Insert
15, D
Thread Size
M22x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$209.97000$209.97
10$197.62100$1,976.21
25$191.44560$4,786.14
50$179.09460$8,954.73
100$169.21340$16,921.34
Additional Resources
AttributeDescription
Other Names
952393-000
A144749
TXR40AB90-1410BI-ND
Standard Package1