
TP-OXYGEN-0.312 | |
|---|---|
DigiKey Part Number | TP-OXYGEN-0.312-ND |
Manufacturer | |
Manufacturer Product Number | TP-OXYGEN-0.312 |
Description | LABEL IDENTIFICATION TAPE |
Customer Reference | |
Detailed Description | Die Cut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2000 per Roll | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | - | |
Base Product Number |

