TAT-125-1/8-0-STK-CS7425 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 79
Unit Price: $9.59000
Datasheet

Parametric Equivalent


3M
In Stock: 502
Unit Price: $14.40000
Datasheet

Parametric Equivalent


3M
In Stock: 262
Unit Price: $5.62676
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 2,284
Unit Price: $6.31000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 780
Unit Price: $2.31000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 20
Unit Price: $16.50000
Datasheet
Image for TAT-125-1/8-0-STK-CS7425 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-1/8-0-STK-CS7425

DigiKey Part Number
TAT-125-1/8-0-STK-CS7425-ND
Manufacturer
Manufacturer Product Number
TAT-125-1/8-0-STK-CS7425
Description
HEATSHRINK 1/8" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes