CAD | USD

cms-photo-not-available

STD06Y-W

Digi-Key Part Number
STD06Y-W-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
STD06Y-W
Supplier
Description
WIRE MARKER CLIP-ON YELLOW
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Wire Marker, Clip-On - Yellow Polyoxymethylene (POM), Halogen Free
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
30 per Wand; 10 Wands per Pkg
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.102" ~ 0.138" (2.60mm ~ 3.50mm)
Legend
W
Color
Yellow
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
30 per Wand; 10 Wands per Pkg
QtyUnit PriceExt Price
15,900$0.04115$654.28
Additional Resources
AttributeDescription
Other Names976882-000
Standard Package15,900