CAD | USD

cms-photo-not-available

ST63-2-55-20-0

Digi-Key Part Number
ST63-2-55-20-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
ST63-2-55-20-0
Supplier
Description
SLDR SLV WIRE-WIRE 0.105/0.145"
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.105"" (2.67mm), 0.145"" (3.68mm)
Length
0.650"" (16.51mm)
Color
Transparent - Blue
Features
Environment Resistant, Pre-Installed Lead Wire
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names555219-000
Standard Package1,000