CAD | USD

cms-photo-not-available

SO63-3-9036-22

Digi-Key Part Number
SO63-3-9036-22-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
SO63-3-9036-22
Supplier
Description
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.170"" (4.32mm), 0.200"" (5.08mm)
Length
0.650"" (16.51mm)
Color
Transparent - Blue
Features
Immersion Resistant, Pre-Installed Lead Wire
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names908357-000
Standard Package2,500