CAD | USD

Quote Required, submit request here.
cms-photo-not-available

SAS-090-1-1124-8D

Digi-Key Part Number
A120794-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
SAS-090-1-1124-8D
Supplier
Description
SLIT ADHESIVE SLEEVE .09" DIA
Manufacturer Standard Lead Time
75 Weeks
Detailed Description
Adhesive Sleeve, Meltable For Heat Shrink Tubing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Accessory Type
Adhesive Sleeve, Meltable
For Use With/Related Products
Heat Shrink Tubing
Material
-
Features
Diameter - 0.09"" (2.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
Available To Order

Additional Resources
AttributeDescription
Other Names
9053210001
A120794
Standard Package5,000