cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S02-17-R-3

Digi-Key Part Number
S02-17-R-3-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
S02-17-R-3
Supplier
Description
SLDR SLV WIRE-WIRE 0.105/0.145"
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.105" (2.67mm), 0.145" (3.68mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Environment Resistant, Pre-Installed Lead Wire
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names575863-000
Standard Package1,100