
RT555-5/8-0-SP-CS7501 | |
|---|---|
DigiKey Part Number | RT555-5/8-0-SP-CS7501-ND |
Manufacturer | |
Manufacturer Product Number | RT555-5/8-0-SP-CS7501 |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.625" (15.88mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardent, Solvent Resistant, Temperature Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.313" (7.95mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | $43.35052 | $10,837.63 |

