CAD | USD

cms-photo-not-available

RPS-22-18/2.0-S1-4

Digi-Key Part Number
RPS-22-18/2.0-S1-4-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
RPS-22-18/2.0-S1-4
Supplier
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Yellow Heat Shrinkable Label 0.13" x 1.97" (3.3mm x 50.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
-
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.13"" x 1.97"" (3.3mm x 50.0mm)
Color
Yellow
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers
Operating Temperature
-30°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names8560610001
Standard Package1,500