5053092267
5053092267
RNF014K

RNF-100-1/4-BK-SP

Digi-Key Part Number
RNF-100-1/4-BK-SP-75-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
RNF-100-1/4-BK-SP
Supplier
Description
HEATSHRINK 1/4" X 246.1' BLACK
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 246.1' (75.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
246.1' (75.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Spool
QtyUnit PriceExt Price
1$182.76000$182.76
5$171.33600$856.68
10$159.91500$1,599.15
20$151.91900$3,038.38
50$148.49280$7,424.64
Additional Resources
AttributeDescription
Other Names
4-1193845-5
5053094268
5053094268-ND
RNF-100-1/4-BK-SP-150
RNF-100-1/4-BK-SP-150-ND
RNF-100-1/4-BK-SP-246
RNF-100-1/4-BK-SP-246-ND
RNF-100-1/4-BK-SP-250-ND
RNF-100-1/4-BK-SP-500
RNF-100-1/4-BK-SP-500-ND
RNF-100-1/4-BK-SP-75
RNF-100-1/4-BK-SP-ND
Standard Package1