


RNF-100-1/16-BK-SP | ||
---|---|---|
Digi-Key Part Number | RNF-100-1/16-BK-SP-50-ND | |
Manufacturer | ||
Manufacturer Product Number | RNF-100-1/16-BK-SP | |
Description | HEAT SHRINK TUBING 1=50M | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 164.0' (50.0m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | ||
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Drone Solutions |
PCN Packaging | Multiple Devices Adding Packaging Labelling 15/Jan/2019 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $74.69000 | $74.69 |
5 | $70.02600 | $350.13 |
10 | $65.35600 | $653.56 |
25 | $62.08920 | $1,552.23 |
50 | $60.68860 | $3,034.43 |
100 | $59.28810 | $5,928.81 |
HEAT SHRINK TUBING 1=25M Total Quantity 0 |
HEAT SHRINK TUBING 1=100M Total Quantity 0 |
HEATSHRINK 1/16" X 984.3' BLACK Total Quantity 30 |
HEATSHRINK RNF-100 1/16"X4' BLK Total Quantity 14,311 |
HEATSHRINK 1/16" BLACK Total Quantity 0 |
HEATSHRINK RNF-100 1/16"X75'BLK Total Quantity 277 |
HEAT SHRINK TUBING 1=1M Total Quantity 0 |
HEAT SHRINK TUBING 1=5M Total Quantity 0 |
HEAT SHRINK TUBING 1=50FT Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | RNF-100-1/16-BK-SP-50 |
Standard Package | 1 |