CAD | USD

cms-photo-not-available

QS1500-NO.4-F8-0-75MM

Digi-Key Part Number
QS1500-NO.4-F8-0-75MM-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
QS1500-NO.4-F8-0-75MM
Supplier
Description
HEATSHRINK 0.7" BLACK
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.700" (17.78mm) 4 to 1 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
4 to 1
Length
-
Inner Diameter - Supplied
0.700"" (17.78mm)
Inner Diameter - Recovered
0.175"" (4.45mm)
Recovered Wall Thickness
0.095"" (2.41mm)
Material
Polyolefin (PO)
Color
Black
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names958133P002
Standard Package1,000