
QCC306BU | |
|---|---|
DigiKey Part Number | QCC306BU-ND |
Manufacturer | |
Manufacturer Product Number | QCC306BU |
Description | LABEL ID/RATNG 1.75"X0.63" BU/WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | - | |
Applications | - | |
Application Specifics | - | |
Arrangement | - | |
Legend (Text) | - | |
Legend (Symbol Only) | - | |
Color - Background | White | |
Color - Legend | - | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.95000 | $60.95 |
| 10 | $46.87900 | $468.79 |
| 25 | $42.49800 | $1,062.45 |
| 50 | $39.56080 | $1,978.04 |
| 100 | $38.26870 | $3,826.87 |

