CAD | USD

NTFR Series

NTFR-3/16-0-SP-CS5982

Digi-Key Part Number
NTFR-3/16-0-SP-CS5982-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
NTFR-3/16-0-SP-CS5982
Supplier
Description
HEATSHRINK TUBING 3/16"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 1.75 to 1 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
1.75 to 1
Length
-
Inner Diameter - Supplied
0.187"" (4.75mm)
Inner Diameter - Recovered
0.100"" (2.54mm)
Recovered Wall Thickness
0.033"" (0.84mm)
Material
Neoprene, Irradiated
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Color
Black
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names120848M008
Standard Package300