cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-NO.102-0-STK

Digi-Key Part Number
MT5000-NO.102-0-STK-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
MT5000-NO.102-0-STK
Supplier
Description
HEATSHRINK 4' BLACK
Detailed Description
Heat Shrink Tubing, Flexible - 2 to 1 Black 4.00' (1.22m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
4.00' (1.22m)
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Black
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names850872003
Standard Package1,000