CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MAULFLEX-614-SM-288IN

Digi-Key Part Number
MAULFLEX-614-SM-288IN-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
MAULFLEX-614-SM-288IN
Supplier
Description
HOSE 0.48" ID ETFE 24' BLACK
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.480" (12.19mm) 24.00' (7.32m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.480"" (12.19mm)
Diameter - Outside
0.770"" (19.56mm)
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Color
Black
Length
24.00' (7.32m)
Wall Thickness
-
Operating Temperature
-55°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant, Oil Resistant
Environment Protection
-
Features
Chemical Resistant, Crush Resistant, EMI Resistant, Shielded, Solvent Resistant
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other Names619391-000
Standard Package1