CAD | USD

Quote Required, submit request here.
cms-photo-not-available

KTT-254127-10-1A

Digi-Key Part Number
KTT-254127-10-1A-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
KTT-254127-10-1A
Supplier
Description
KTT-254127-10-1A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bag
Part Status
Active
Label Type
Die Cut
Printer Name
Ribbon Matrix 411-121005
Applications
General
Color - Background
White
Length
1.000"" (25.40mm)
Width
0.500"" (12.70mm) 1/2
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Available To Order

Additional Resources
AttributeDescription
Other NamesCF6953-000
Standard Package40,000