cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-SCE-1K-2.4-50-4

Digi-Key Part Number
HX-SCE-1K-2.4-50-4-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
HX-SCE-1K-2.4-50-4
Supplier
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
20
Detailed Description
Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Raychem Cable Protection
-
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.09" x 1.97" (2.4mm x 50.0mm)
Color
Yellow
Material
Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products
AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 105°C
EAR99
3926.90.9985
All prices are in CAD
HX-SCE-1K-2.4-50-4-ND
QtyUnit PriceExt Price
2,000$1.13881$2,277.62
-F02422-000-SI
F02422-000
2,000