cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-SCE-1K-19.0-50-9

Digi-Key Part Number
HX-SCE-1K-19.0-50-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
HX-SCE-1K-19.0-50-9
Supplier
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
-
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.75" x 1.97" (19.0mm x 50.0mm)
Color
White
Material
Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products
AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
HX-SCE-1K-19.0-50-9-ND
QtyUnit PriceExt Price
2,000$2.56780$5,135.60