cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-SCE-1/4-2.0-9-CS7783

Digi-Key Part Number
HT-SCE-1/4-2.0-9-CS7783-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
HT-SCE-1/4-2.0-9-CS7783
Supplier
Description
HT-SCE-1/4-2.0-9-PB-CS7783
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- - Label -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
-
Part Status
Active
Label Type
-
Label Size
-
Color
-
Material
-
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
HT-SCE-1/4-2.0-9-CS7783-ND
QtyUnit PriceExt Price
1,000$5.16328$5,163.28
Additional Resources
AttributeDescription
Other Names
HT-SCE-1/4-2.0-9-PB-CS7783
A14233-000
Standard Package1,000