CAD | USD

cms-photo-not-available

HEX41-AB-45-13-A3-1

Digi-Key Part Number
HEX41-AB-45-13-A3-1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
HEX41-AB-45-13-A3-1
Supplier
Description
CONN BACKSHELL ADPT SZ12 13 OLIV
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF-2B 12, 13
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.004"" (25.50mm)
Shell Size - Insert
12, 13
Thread Size
11/16-24 UNEF-2B
Cable Exit
45°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Clamping Nut
Ingress Protection
-
Includes
5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Other NamesD09220-000
Standard Package25