ES2000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2000-NO.4-B7-0-40MM

Digi-Key Part Number
ES2000-NO.4-B7-0-40MM-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
ES2000-NO.4-B7-0-40MM
Supplier
Description
HEATSHRINK 0.7" X 0.131' BLACK
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.131' (40.00mm, 1.57")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
4 to 1
Length
0.131' (40.00mm, 1.57")
Inner Diameter - Supplied
0.700" (17.78mm)
Inner Diameter - Recovered
0.175" (4.45mm)
Recovered Wall Thickness
0.095" (2.41mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant
Color
Black
Operating Temperature
-40°C ~ 130°C
Shrink Temperature
110°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10,000$0.61141$6,114.10
Additional Resources
AttributeDescription
Other Names130599P010
Standard Package10,000