
EC7816-000 | |
|---|---|
DigiKey Part Number | EC7816-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7816-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | Orange Heat Shrinkable Label 0.19" W x 1.50" L (4.8mm x 38.1mm); Cable O.D. 0.10" ~ 0.16" (2.5mm ~ 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 1.50" L (4.8mm x 38.1mm); Cable O.D. 0.10" ~ 0.16" (2.5mm ~ 4.1mm) | |
Color | Orange | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |

