CAD | USD

cms-photo-not-available

EC7588-000

Digi-Key Part Number
EC7588-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC7588-000
Supplier
Description
WIRE MARKR CBL TIE 20.3X45MM WHT
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Wire Marker, Cable Tie 0.80" W x 1.77" L (20.3mm x 45.0mm) White Polyolefin (PO), Irradiated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
500 per Reel
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.80" W x 1.77" L (20.3mm x 45.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyolefin (PO), Irradiated
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.10.2055
Available To Order