CAD | USD

cms-photo-not-available

EC6537-000

Digi-Key Part Number
EC6537-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC6537-000
Supplier
Description
MARKERS
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Wire Marker, Push On White Poly-Vinyl Chloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire Marker, Push On
Size
-
Cable Diameter
0.165"" ~ 0.276"" (4.19mm ~ 7.01mm)
Legend
I
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000