CAD | USD

cms-photo-not-available

EC5199-000

Digi-Key Part Number
EC5199-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC5199-000
Supplier
Description
WIRE MARKER PUSH ON 4.5MM YELLOW
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
1000 per Roll
Part Status
Active
Type
Wire Marker, Push On
Size
0.18"" L (4.5mm)
Cable Diameter
0.079"" ~ 0.126"" (2.00mm ~ 3.20mm)
Legend
F
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package25,000