cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4698-000

Digi-Key Part Number
EC4698-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC4698-000
Supplier
Description
WIRE MARKER SLIP-ON 5.0MM BROWN
Detailed Description
Wire Marker, Slip-On 0.20" L (5.0mm) Brown Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
1000 per Box
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.20" L (5.0mm)
Cable Diameter
0.110" ~ 0.122" (2.80mm ~ 3.10mm)
Legend
1
Color
Brown
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-65°C ~ 95°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names11120101
Standard Package1,000