Similar

EC1871-000 | |
|---|---|
DigiKey Part Number | EC1871-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1871-000 |
Description | MARKERS |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |


