CAD | USD

cms-photo-not-available

EC1627-000

Digi-Key Part Number
EC1627-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC1627-000
Supplier
Description
WIRE MARKER PUSH ON 6.0MM YELLOW
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
250 per Roll
Part Status
Active
Type
Wire Marker, Push On
Size
0.24" L (6.0mm)
Cable Diameter
0.311" ~ 0.500" (7.90mm ~ 12.70mm)
Legend
0
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
250 per Roll
QtyUnit PriceExt Price
4,750$0.19719$936.65
Additional Resources
AttributeDescription
Standard Package4,750