CAD | USD

cms-photo-not-available

EC1525-000

Digi-Key Part Number
EC1525-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC1525-000
Supplier
Description
WIRE MARKER PUSH ON 6.0MM WHITE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
500 per Roll
Part Status
Active
Type
Wire Marker, Push On
Size
0.24"" L (6.0mm)
Cable Diameter
0.217"" ~ 0.350"" (5.50mm ~ 8.90mm)
Legend
X
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package500