CAD | USD

cms-photo-not-available

D-SCE-1K-3.2-50-S1-9

Digi-Key Part Number
D-SCE-1K-3.2-50-S1-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
D-SCE-1K-3.2-50-S1-9
Supplier
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
White Heat Shrinkable Label 0.125" x 1.90" (3.2mm x 48.3mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
-
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.125"" x 1.90"" (3.2mm x 48.3mm)
Color
White
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-75°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other NamesA35215-000
Standard Package2,000