CAD | USD

cms-photo-not-available

D-SCE-1K-2.4-50-5-CS8766

Digi-Key Part Number
D-SCE-1K-2.4-50-5-CS8766-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
D-SCE-1K-2.4-50-5-CS8766
Supplier
Description
LABEL HEAT SHRINKABLE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Shrinkable Label
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
-
Part Status
Active
Label Type
Heat Shrinkable
Label Size
-
Color
-
Material
-
For Use With/Related Products
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Other NamesCN3357-000
Standard Package1,000