
CP-699254-5-X | |
|---|---|
DigiKey Part Number | CP-699254-5-X-ND |
Manufacturer | |
Manufacturer Product Number | CP-699254-5-X |
Description | LABEL 2.75"X1.0" CLEAR POLYESTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.75" x 1.00" (69.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.75" x 1.00" (69.9mm x 25.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.31395 | $6,279.00 |

