CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Quote Required, submit request here.
cms-photo-not-available

CN7057-000

Digi-Key Part Number
CN7057-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CN7057-000
Supplier
Description
HOOK-UP DL STRND 20AWG WHT 55PC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall, Shielded
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.087"" (2.21mm)
Jacket (Insulation) Thickness
0.006"" (0.15mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
White
Ratings
-
Features
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.9000
Available To Order

Additional Resources
AttributeDescription
Standard Package1