
CE-16-03600-00-HEX-KEY | ||
---|---|---|
Digi-Key Part Number | CE-16-03600-00-HEX-KEY-ND | |
Manufacturer | ||
Manufacturer Product Number | CE-16-03600-00-HEX-KEY | |
Description | CE-16-03600-00-HEX-KEY | |
Detailed Description | 7/64" Hex Blade Drive 8.00" (203.2mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 7/64" | |
Drive Size | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | - | |
Quantity | 1 | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | CE-1603600 Drawing |
Product Drawings | CE-1603600 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8207.90.6000 |
Attribute | Description |
---|---|
Other Names | 691361-000 |
Standard Package | 2 |