CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

CB2044-000

Digi-Key Part Number
CB2044-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CB2044-000
Supplier
Description
HEATSHRINK BLACK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 2 to 1 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Black
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000