CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Quote Required, submit request here.
cms-photo-not-available

CA4058-000

Digi-Key Part Number
CA4058-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CA4058-000
Supplier
Description
HOOK-UP DUAL WALL STRND 20AWG
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.054"" (1.37mm)
Jacket (Insulation) Thickness
0.008"" (0.20mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
White
Ratings
-
Features
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Standard Package1