C5E-24B114-Y1F-0

DigiKey Part Number
C5E-24B114-Y1F-0-500-ND
Manufacturer
Manufacturer Product Number
C5E-24B114-Y1F-0
Description
CABLE CAT5E 8COND 24AWG BLK 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bulk
Product Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 115°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Alternate Length
CABLE CAT5E 8COND 24AWG BLK FEET
In-Stock: 1697
Unit Price: $23.57000
CABLE CAT5E 8COND 24AWG BLACK 1'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLACK 5'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG BLK 25'
In-Stock: 0
Unit Price:
Additional Resources
AttributeDescription
Other NamesC5E-24B114-Y1F-0-500
Standard Package1