C5E-24B114-Y18-0

DigiKey Part Number
C5E-24B114-Y18-0-500-ND
Manufacturer
Manufacturer Product Number
C5E-24B114-Y18-0
Description
CABLE CAT5E 8COND 24AWG BLK 500'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$6,134.01000$6,134.01
2$6,041.07000$12,082.14
Manufacturers Standard Package
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK 5'
In-Stock: 4
Unit Price: $85.31000
CABLE CAT5E 8COND 24AWG BLACK 1'
In-Stock: 0
Unit Price: $19.41000
CABLE CAT5E 8COND 24AWG BLK 100'
In-Stock: 1
Unit Price: $1,380.81000
CABLE CAT5E 8COND 24AWG BLK 25'
In-Stock: 5
Unit Price: $385.68000
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 2
Unit Price: $729.35000