C-381064-10-S1-9 | |
---|---|
DigiKey Part Number | C-381064-10-S1-9-ND |
Manufacturer | |
Manufacturer Product Number | C-381064-10-S1-9 |
Description | VINYL CLOTH LABELS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Dot-Matrix Printer | |
Material | Vinyl Cloth | |
Label Size | 1.50" x 0.25" (38.1mm x 6.4mm) | |
Base Product Number |