CAD | USD

cms-photo-not-available

B-155-3806-W1

Digi-Key Part Number
B-155-3806-W1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
B-155-3806-W1
Supplier
Description
SLDR SLEEVE WIRE-WIRE 0.235" CLR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.235" (5.97mm)
Length
1.655" (42.04mm)
Color
Clear
Features
Pre-Installed Lead Wire
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
600$4.15808$2,494.85
Additional Resources
AttributeDescription
Other NamesE96667-000
Standard Package600