CAD | USD

cms-photo-not-available

B-106-3632-221-6190

Digi-Key Part Number
B-106-3632-221-6190-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
B-106-3632-221-6190
Supplier
Description
QUICK CONNECT TERM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250"" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
1.260"" (32.00mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names195591-000
Standard Package2,000