CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

82A1121-28-2/9-9

Digi-Key Part Number
82A1121-28-2/9-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
82A1121-28-2/9-9
Supplier
Description
FLEXWIRE CABLE-10/ SM
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable White 28 AWG Braid -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
28 AWG
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.091" (2.31mm)
Shield Type
Braid
Length
-
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Voltage
600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
2,000$4.59234$9,184.68
Additional Resources
AttributeDescription
Other Names013187-000
Standard Package1