CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

82A0812-12-9-E609

Digi-Key Part Number
82A0812-12-9-E609-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
82A0812-12-9-E609
Supplier
Description
HOOK-UP DUAL WALL STRND 12AWG
Detailed Description
12 AWG Hook-Up, Dual Wall Wire 665/40 White 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
12 AWG
Conductor Strand
665/40
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.137" (3.48mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesCY3310-000
Standard Package1