CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

82A0811-8-9-F874

Digi-Key Part Number
82A0811-8-9-F874-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
82A0811-8-9-F874
Supplier
Description
HOOK-UP DUAL WALL STRND 8AWG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 AWG Hook-Up, Dual Wall Wire 665/36 White 600V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
8 AWG
Conductor Strand
665/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.230"" (5.84mm)
Jacket (Insulation) Thickness
0.012"" (0.30mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
White
Ratings
-
Features
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.9000
Available To Order

Additional Resources
AttributeDescription
Other Names396777-000
Standard Package1