cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5677764001

Digi-Key Part Number
484-5677764001-ND
Manufacturer
Manufacturer Product Number
5677764001
Description
RNF-3000-1.5/0.5-6-SP 1=1M
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Blue 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.018" (0.45mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
600$2.65810$1,594.86
Additional Resources
AttributeDescription
Other Names
-1162-5677764001
484-5677764001
Standard Package300