cms-photo-not-available

5677764001

Digi-Key Part Number
484-5677764001-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
5677764001
Supplier
Description
RNF-3000-1.5/0.5-6-SP 1=1M
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Blue 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
3 to 1
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.059" (1.50mm)
Inner Diameter - Recovered
0.018" (0.45mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Blue
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
600$2.35533$1,413.20
Additional Resources
AttributeDescription
Other Names
-1162-5677764001
484-5677764001
Standard Package300